NPP-301A-200AT

Amphenol Advanced Sensors
527-NPP-301A-200AT
NPP-301A-200AT

Mfr.:

Description:
Board Mount Pressure Sensors 30 PSIA Non-Ported

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,717

Stock:
2,717 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.40 $8.40
$7.59 $37.95
$7.29 $72.90
$6.93 $173.25
$6.30 $315.00
$5.95 $595.00
$5.92 $1,480.00
$5.74 $2,870.00
$5.16 $5,160.00
Full Reel (Order in multiples of 2000)
$5.16 $10,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.07
Min:
1

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
30 psi
0.1 %
Analog
SMD/SMT
No Port
SOIC-8
- 40 C
+ 125 C
NPP-301
Reel
Cut Tape
MouseReel
Brand: Amphenol Advanced Sensors
Moisture Sensitive: Yes
Output Voltage: 60 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3 V
Tradename: NovaSensor
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
8542390090
JPHTS:
902620010
TARIC:
8533401000
MXHTS:
8542399999
ECCN:
EAR99

Pressure Sensors

Amphenol Advanced Sensors Pressure Sensors feature a range of MEMS sensors for a wide range of applications. The sensors are available in a variety of sizes and specifications.