RL0503-5820-97-S17

Amphenol Advanced Sensors
527-0503-S17
RL0503-5820-97-S17

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors MINI TEMP SENSOR 10KOHM 1DEG ACCURACY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,071

Stock:
2,071 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.76 $3.76
$2.82 $28.20
$2.51 $62.75
$2.38 $119.00
$2.32 $232.00
$2.02 $1,010.00
$1.96 $1,960.00
$1.81 $4,525.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
MS
10 kOhms
1.4 mW
2 %
PCB Mount
Radial
- 50 C
+ 150 C
Disc
2.41 mm
28.7 mm
2.41 mm
6.35 mm
Bulk
Brand: Amphenol Advanced Sensors
Lead Spacing: 5.08 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 2500
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 238.620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Thermistors

Amphenol Advanced Sensors NTC Thermistors feature epoxy-coated thermistors in an extensive range of resistances and beta values. These NTC thermistors are generally used at temperatures below 150°C and are designed for temperature measurement, control, and compensation. They offer interchangeability options down to ±0.1°C accuracy 0°C to +100°C range and a head size range of 0.8mm to 2.4mm. Ideal applications for Amphenol Advanced Sensors NTC Thermistors are automotive engine management, air conditioning, medical, clinical thermometers, and blood analysis.

NTC Type MS Thermometrics Epoxy-Coated Thermistor

Amphenol Advanced Sensors NTC Type MS Thermometrics Epoxy-Coated Thermistors are point-matched disc thermistors with 0.01" (0.254mm) nickel PTFE-insulated lead wires. The sensors feature high sensitivity to changes in temperature, standard resistance tolerances down to ±2%, and excellent mechanical strength. Amphenol Advanced Sensors NTC Type MS Thermometrics Epoxy-Coated Thermistors are available in a wide range of material systems.