T3032-2-100K-24-P

Amphenol Advanced Sensors
527-T30322100K24P
T3032-2-100K-24-P

Mfr.:

Description:
Air Quality Sensors T3032 100k, Dual Chan, 4 to 20 mA Industrial Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$399.32 $399.32

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Gas Sensor
Carbon Dioxide (CO2)
18 VAC, 18 VDC
30 VAC, 42 VDC
- 30 C
+ 50 C
Brand: Amphenol Advanced Sensors
Operating Supply Voltage: 24 VAC, 15 VDC
Output Voltage: 0 V to 10 V
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

T3030 IP67 Sensors for Harsh Environments

Amphenol Advanced Sensors T3030 IP67 Sensors are specially designed for carbon dioxide measurements in harsh or difficult environments and offer accurate readings for HVAC control applications. These sensors feature non-dispersive infrared (NDIR) measuring technology and two easy-mount external tabs. They are offered with analog or digital options and different calibrations are available with up to 20% CO2 concentration. Applications for Amphenol Advanced Sensors T3030 IP67 Sensors include incubators, buses, refrigerators, subway stations, and railway carriages.