T6743-40K-E

Amphenol Advanced Sensors
527-T6743-40K-E
T6743-40K-E

Mfr.:

Description:
Air Quality Sensors Automotive CO2 Sensor with Enclosure for Refrigerant leak detection (R744) and In Cabin Air Quality

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.00 $45.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
9 V
16 V
- 40 C
+ 90 C
T6743-40K
Brand: Amphenol Advanced Sensors
Current Rating: 120 mA
Mounting Style: Panel Mount
Product Type: Air Quality Sensors
Subcategory: Sensors
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
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
TARIC:
9027101000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

T6743-40K-E Automotive CO2 Sensor

Amphenol Advanced Sensors T6743-40K-E Internal CO2 Sensor for Automotive Applications is a nondispersive infrared (NDIR) CO2 sensor that implements a single-channel diffusion sampling method for automotive HVAC applications. Those gas-sensing applications include automatic fresh air control and safety sensing for CO2 refrigerants. Amphenol Advanced Sensors T6743-40K-E Automotive CO2 Sensor features a patented ABC Logic™ lifetime calibration warranty. The sensor also offers low power consumption, a compact design and simple product integration.