T8700

Amphenol Advanced Sensors
527-T8700
T8700

Mfr.:

Description:
Humidity Sensors - Industrial PA TEMP RH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$177.37 $177.37
$169.79 $848.95
$163.53 $1,635.30
$160.02 $4,000.50
$156.38 $7,819.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Humidity Sensors - Industrial
RoHS:  
2.5 %
Analog
Brand: Amphenol Advanced Sensors
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Industrial Humidity Sensors
Series: T8700
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: TELAIRE
Unit Weight: 236.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

T8700 Relative Humidity & Temperature Transmitters

Amphenol Advanced Sensors Telaire T8700 Relative Humidity and Temperature Transmitters are engineered for HVAC control applications and use an Amphenol ChipCap Sensor that provides quick and simple field replacement. The sensor bypasses the need to return the complete transmitter for recalibration. Amphenol Advanced Sensors Telaire T8700 Relative Humidity and Temperature Transmitters offer ±2.5% accuracy and user-selectable standard analog outputs. The series offers 0 to 5V, 0 to 10V, and 4mA to 20mA versions. The user can make temperature measurements via the active signal conditioned output as well as the standard passive 10K Type II thermistor. These transmitters come in two sizes to suit the European and US markets and include display and non-display options.