CF-020400-606

Amphenol Aerospace
654-CF020400606
CF-020400-606

Mfr.:

Description:
Modules Accessories 6U Chassis The Croc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$36,698.12 $36,698.12

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modules Accessories
Development Chassis
Brand: Amphenol Aerospace
Operating Supply Voltage: 12 V
Product Type: Modules Accessories
Series: High Speed
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

6U VPX DK6 "The Croc" Development Chassis

Amphenol Aerospace 6U VPX DK6 "The Croc" Development Chassis is a flexible benchtop platform featuring scalability to support rapid development, demonstration, and evaluation of 6U VPX and SOSA-aligned systems. The DK6 allows short design cycles for quick deployment. The DK6 provides fast backplane replacement and conversion between air and conduction-cooled slot inserts. The device's open frame design incorporates a backplane, power supply, fan cooling, and rear transition slots supporting various test functions.