RVPX-P1638M2

Amphenol Aerospace
654-RVPX-P1638M2
RVPX-P1638M2

Mfr.:

Description:
High Speed/Modular Connectors Power SX P1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$151.10 $151.10
$138.67 $1,386.70
$133.34 $3,333.50
50 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
1.8 mm
Press Fit
Gold
Board Level
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Subcategory: Backplane Connectors
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
8536694040
TARIC:
8536693000
ECCN:
EAR99

SpaceVPX VITA 78 Connectors

Amphenol Aerospace SpaceVPX VITA 78 Connectors are designed for use in space-based electronic systems. These connectors leverage OpenVPX architecture and technology. The SpaceVPX connectors utilize specific wafer loads per the VITA 78 spec to achieve dual redundancy and meet space system fault tolerance requirements. These connectors are designed and tested for extreme space environments, extreme temperatures, and vibration. Amphenol SpaceVPX connectors passed VITA 72 vibration level testing with BER monitoring.