VG95234B1181SN

Amphenol Air LB Germany
235-VG95234B1181SN
VG95234B1181SN

Mfr.:

Description:
Circular MIL Spec Connector Receptacle Crimp 10Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.22 $59.22
$48.09 $480.90
$44.66 $2,233.00
$43.58 $4,358.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
10 Position
Socket (Female)
18-01
Connectors
18
Box Mount
MIL-DTL-5015
Solder
Panel
22 A
Silver
Copper Alloy
VG95234
Brand: Amphenol Air LB Germany
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

VG Circular Connectors

Amphenol Air LB Germany VG Circular Connectors operate over a wide temperature range (as low as -65°C and up to +175°C) and are designed for harsh environments. The VG Circular Connectors include the GCB-B series, PT round plug connectors, and the SJT round plug connectors. The GCB-B connectors offer reverse bayonet locking (according to VG95234), high reliability, and are waterproof as well as wear- and vibration-resistant. The PT round plug connectors with bayonet locking are approved as per VG95328, MIL26482 Series I for crimp, solder, single solder, and wire-wrap contacts. An HF-sealed version is also available. Scoop-proof SJT round plug connectors with reverse bayonet locking are approved per VG96912, PAN6433-2, JN 1003.

GCA/GCB/VG95234 Circular MIL Spec Connectors

Amphenol Air LB Germany GCA/GCB/VG95234 Circular MIL Spec Connectors feature reverse bayonet or threaded coupling, a nickel surface, and solder contacts. The reverse bayonet coupling and an ondular washer guarantee fast and effortless locking/unlocking and avoid an unintentional unlatch due to heavy vibrations. The connectors offer high liability and use the same installation dimensions and contact arrangements as MIL-C-5015 connectors. These components are also coevally waterproof and resistant to vibrations and wear. Common applications include industrial plants and railway vehicles as well as propulsion technologies, machine tools, measurement, and robotics.