VG95234T-20A48PN

Amphenol Air LB Germany
235-VG95234T20A48PN

VG95234T-20A48PN

Mfr.:

Description:
Circular MIL Spec Connector Plug Crimp 19 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.54 $1,295.40
$124.55 $3,736.50
$120.39 $6,019.50

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
19 Position
Pin (Male)
20A-48
Plugs
20A
Straight
MIL-DTL-5015
Crimp
Cable
Silver
Copper Alloy
Brand: Amphenol Air LB Germany
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 10
Subcategory: Circular Connectors