VG96912D10-35SN

Amphenol Air LB Germany
523-VG96912D10-35SN
VG96912D10-35SN

Mfr.:

Description:
Circular MIL Spec Connector VG 13C 13#22D SKT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 15/06/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.12 $102.12
$86.84 $868.40
30 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
REACH - SVHC:
Socket (Female)
10-35
Plugs
10
Straight
MIL-C-38999
Crimp
Cable
D38999 III
Brand: Amphenol Air LB Germany
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: 38999
Unit Weight: 26.571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Circular MIL Spec Connectors

Amphenol Air LB Germany Circular MIL Spec Connectors meet the demands of military, aerospace, and industrial applications. This range of connectors offers a wide operating temperature range, environmental protection up to IP67, and a rugged design for withstanding harsh environments. Amphenol Air LB Circular MIL Spec Connectors include miniature circular connectors and versions with convenient push-pull operation.