VG96940-06G006A

Amphenol Air LB Germany
235-VG9694006G006A
VG96940-06G006A

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories sealing gasket,conductive,65sh, bright- size n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.15 $25.15
$21.37 $213.70
$20.31 $507.75
$19.66 $983.00
$19.00 $1,900.00
$17.95 $4,487.50
$17.43 $8,715.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
Jam Nut Receptacle (Large Version)
Brand: Amphenol Air LB Germany
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Part # Aliases: VG9694006G006A
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
3926904590
TARIC:
3926909790
ECCN:
EAR99

VG Circular Connectors

Amphenol Air LB Germany VG Circular Connectors operate over a wide temperature range (as low as -65°C and up to +175°C) and are designed for harsh environments. The VG Circular Connectors include the GCB-B series, PT round plug connectors, and the SJT round plug connectors. The GCB-B connectors offer reverse bayonet locking (according to VG95234), high reliability, and are waterproof as well as wear- and vibration-resistant. The PT round plug connectors with bayonet locking are approved as per VG95328, MIL26482 Series I for crimp, solder, single solder, and wire-wrap contacts. An HF-sealed version is also available. Scoop-proof SJT round plug connectors with reverse bayonet locking are approved per VG96912, PAN6433-2, JN 1003.