AKE124DM00G

Amphenol Anytek
523-AKE124DM00G
AKE124DM00G

Mfr.:

Description:
General Purpose Relays Commercial RelayRated Carrying Current :8AType of Sealing : Sealed and Waterproof TypeNumber of pole : one poleCoil Voltage : 24VCoil Type : Standard DC CoilContact Form : Form A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,887

Stock:
1,887 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.57 $15.70
$1.35 $27.00
$1.32 $79.20
$1.29 $129.00
$1.23 $319.80
$1.19 $595.00
$1.15 $1,150.00
$0.967 $4,835.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
24 VDC
SPST
720 mOhms
10.5 mm
Brand: Amphenol Anytek
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99

AHQ/AKE & AMI/AWH Commercial Relays

Amphenol Anytek AHQ/AKE and AMI/AWH Commercial Relays provide up to 16A rated loading with low power consumption in a miniature package. The Amphenol Anytek AHQ/AKE and AMI/AWH Commercial Relays feature up to 10,000V surge strength and offer an operating temperature of up to +105°C. These commercial relays comply with RoHS and REACH regulations and offer a Halogen-free version and optional UL Class F insulation.