GB0010418000G

Amphenol Anytek
523-GB0010418000G
GB0010418000G

Mfr.:

Description:
Pluggable Terminal Blocks 4P spring & PINs soldered / With Switch type TB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.59 $4.59
$3.27 $32.70
$2.86 $71.50
$2.61 $130.50
$2.46 $246.00
$2.27 $567.50
$2.05 $1,025.00
$1.88 $1,880.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Pin-Plugs Pluggable
4 Position
5 mm
SMD/SMT
6 A
300 VAC
22 AWG
16 AWG
22 AWG to 16 AWG
Black
GB001+FW
Tray
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL94 V-0
Housing Material: Thermoplastic (TP)
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

GB Building Automation PCB Connectors

Amphenol Anytek GB Building Automation PCB Connectors offer a cost-effective and user-friendly wiring solution for building automation applications. These connectors are available in a compact design with a 5mm pitch, 7A/300V (UL) rated current/voltage, and support conductor cross-sections of up to 2.5mm2. The GB building automation PCB connectors support solid, flexible, and stranded wires, increasing wiring efficiency by more than 70% compared to screw-type connections. These connectors utilize a pin-soldering design, with pins soldered to the PCB of the lower housing and male-pin headers in the upper housing, ensuring a stable connection.