101P014FB110

Amphenol Aorora
649-101P014FB110
101P014FB110

Mfr.:

Description:
Board to Board & Mezzanine Connectors Micro BTB Conn Vert, Plug, 14P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,777

Stock:
12,777 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.334 $3.34
$0.322 $8.05
$0.303 $757.50
Full Reel (Order in multiples of 8000)
$0.275 $2,200.00
$0.235 $3,760.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
14 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
1 mm
3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
101
Reel
Cut Tape
Brand: Amphenol Aorora
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 8000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

101 Series 1.00mm Micro Board-to-Board Connectors

Amphenol Aorora 101 Series 1.0mm Micro Board-to-Board (BTB) Connectors offer a 0.35mm pitch and are engineered for high-density applications. The series supports an extremely low-profile 1.00mm stack height and surface-mount terminations. The miniaturized connectors are mismatch-proof during mating and provide a maximum current rating of up to 3A. Amphenol Aorora 101 series micro board-to-board connectors are ideal for consumer applications such as mobile phones, smartwatches, smart glasses, and virtual-reality/augmented-reality (VR/AR) devices.