B13P3N1B1AA1A01110

Amphenol Aorora
649-B13P3N1B1AA1A011
B13P3N1B1AA1A01110

Mfr.:

Description:
Board to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG height 10.13mm Vert Plug 100 Pos w/ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,746

Stock:
1,746 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.30 $5.30
$4.50 $45.00
$4.22 $105.50
$4.02 $201.00
$3.83 $383.00
Full Reel (Order in multiples of 350)
$3.35 $1,172.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Connectors
100 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
21 mm
500 mA, 5 A
50 V, 200 V
16 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
FloatCombo
Reel
Cut Tape
Brand: Amphenol Aorora
Data Rate: 10 Gb/s
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 350
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FloatCombo™ 0.50mm Board-to-Board Connectors

Amphenol Aorora FloatCombo™ 0.50mm Board-to-Board Connectors feature four independent power contacts and 20 to 140 signal contacts with a 0.5mm pitch. The connectors offer high-speed transmission of up to 16Gb/s and a high floating allowance of up to ±0.80mm, which allows them to absorb accumulated system tolerances. The FloatCombo series is constructed of a UL 94V-0 flammability-rated LCP material, ideal for automotive, LED display, and robotic applications. The connectors provide a dedicated power pin design that is hot-swappable and has a 5A max current rating. The Amphenol Aorora FloatCombo 0.50mm Board-to-Board Connectors support 8mm to 30mm stack heights and meet various environmental standards, including RoHS and REACH.