F13S-1A7H1-E8C15

Amphenol Aorora
649-F13S-1A7H1-E8C15
F13S-1A7H1-E8C15

Mfr.:

Description:
FFC & FPC Connectors FFC/FPC FLEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,745

Stock:
19,745 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.46 $0.46
$0.386 $3.86
$0.345 $8.63
$0.331 $33.10
$0.294 $73.50
$0.28 $280.00
$0.233 $582.50
Full Reel (Order in multiples of 5000)
$0.233 $1,165.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
Reel
Cut Tape
Brand: Amphenol Aorora
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

0.30mm Pitch FPC Right-Angle ZIF Flex Connectors

Amphenol Aorora 0.30mm Pitch FPC Right-Angle ZIF Flex Connectors offer a 500MΩ insulation resistance and voltage ratings of either 30V or 50V. The Zero Insertion Force (ZIF) mechanism ensures the absence of frictional mating wear, resulting in a high mating cycle life, and the bottom side contact provides enhanced contact stability. These connectors feature a front-flip locking function that is easy to operate, and the strong FPC retention makes them vibration-proof. FPC ZIF connectors come in two series: the F14D, which offers 7 to 71 positions, and the F13S, which provides 11 to 61 positions. Amphenol Aorora 0.30mm Pitch FPC ZIF Flex Connectors are suitable for wearables, notebooks, tablets, and gaming applications.