F31L-1A7H1-11070

Amphenol Aorora
649-F31L-1A7H1-11070
F31L-1A7H1-11070

Mfr.:

Description:
FFC & FPC Connectors F31L-1A7H1-11070-Flip type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 8500   Multiples: 8500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1700)
$0.836 $7,106.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
70 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
F31L
- 40 C
+ 105 C
Reel
Brand: Amphenol Aorora
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1700
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

0.50mm FFC/FPC Connectors

Amphenol Aorora 0.50mm FFC/FPC Connectors feature a 1.00mm to 5.80mm height range and 4 to 80 positions to fit a variety of design requirements. These vertical and right-angle connectors provide up to a 0.5A current rating, 100MΩ or 500MΩ minimum insulation resistance. The Aorora 0.50mm connectors offer strong, vibration-proof FFC/FPC retention and high-temperature thermoplastic housing. The design resists solder and flux wicking and ensures high solderability. These surface-mount connectors are well-suited for automotive, data, industrial, communication, consumer, and medical applications.