F73W-1B7E1-E7912

Amphenol Aorora
649-F73W1B7E1E7912
F73W-1B7E1-E7912

Mfr.:

Description:
FFC & FPC Connectors F73W-1B7E1-E7912-AUTOLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,341

Stock:
5,341 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5341 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.59 $3.59
$3.26 $32.60
$3.09 $77.25
$3.02 $151.00
$2.88 $288.00
$2.52 $630.00
$2.44 $1,220.00
Full Reel (Order in multiples of 1100)
$2.08 $2,288.00
$1.84 $4,048.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
12 Position
2 mm
SMD/SMT
Vertical
Gold
1 A
F73W
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Amphenol Aorora
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1100
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 VAC/DC
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

2.00mm FFC/FPC Connectors

Amphenol Aorora 2.00mm FFC/FPC Connectors are non-ZIF flex connectors with an auto-lock mechanism and surface-mount terminations. The F73W variant is a vertical connector with a height of 6.25mm while the F73V is a right-angle style with a 3mm height. Both versions are offered in 5 to 16 contacts with a 0.40mm cable thickness and a durability of 20 mating cycles. The robust design enables one-handed operation and ease of assembly. Amphenol Aorora 2.00mm FFC/FPC Connectors are suitable for robotic operations, supporting Industry 4.0. These components are also ideal for automotive, data, industrial, communication, consumer, and medical applications.