SP-4-F

Amphenol Audio
523-SP4F
SP-4-F

Mfr.:

Description:
Loudspeaker Connectors 4P Cable Conn Screw Black/Blue Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.47 $9.47
$8.22 $82.20
$7.68 $192.00
$7.26 $363.00
$7.13 $713.00
$6.68 $1,670.00
$6.46 $3,230.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Loudspeaker Connectors
RoHS:  
SP
Female
4 Position
Screw
Silver
Brass
133 V
30 A
Brand: Amphenol Audio
Mating Cycles: 5000 Cycle
Packaging: Bulk
Product Type: Speaker Connectors
Series: SP
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

SP High Power Loudspeaker Connectors

Amphenol Audio SP High Power Loudspeaker Connectors are chassis mount or in-line connectors with high power (30A) contacts to ensure optimal current carrying capacity for demanding powered loudspeaker applications. Amphenol Audio designed the SP Series to provide distortion-free signals, industry standard PCB footprint, superior wire termination pull out resistance, superior low light terminal ID, and is fully intermatable with existing industry standard loudspeaker connections. Amphenol Audio SP Series High Power Loudspeaker Connectors feature an "easy on the thumb" quick release, vibration resistant latch lock.