17-400273

Amphenol CONEC
706-17-400273
17-400273

Mfr.:

Description:
Standard Circular Connector Cable-side Plug 3P 20A 12-14AWG 6-12mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.70 $45.70
$39.74 $397.40
$38.02 $950.50
$36.79 $1,839.50
$35.56 $3,556.00
$33.61 $8,402.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Crimp
Gold
12 mm
IP67
17
Brand: Amphenol CONEC
Color: Black
Contact Material: Nickel
Current Rating: 20 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 250 V
Wire Gauge: 14 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IP67 Power Bayonet Connectors

CONEC IP67 Power Bayonet Connectors offer a quick, simple, and robust connection in harsh environments. The connectors with bayonet locking are designed for industrial cable connections with IP67 protection. A 2- and 3-position versions are available. The 2-position components are mainly designed for DC use up to 48VDC maximum. The 3-position connectors feature a premating contact for AC up to 250VAC maximum with a protective earth contact (PE). The shape and panel cut-outs accommodate the existing IP67 series for RJ45, USB 2.0, and Fiber Optic LC Duplex.