42-01014

Amphenol CONEC
706-42-01014
42-01014

Mfr.:

Description:
Circular Metric Connectors SAL-8-ESP4-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.59 $2.59
$2.36 $23.60
$2.23 $44.60
$2.18 $109.00
$2.08 $208.00
$1.82 $364.00
$1.76 $880.00
$1.53 $1,530.00
$1.44 $2,880.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
Solder
A Coded
3 A
30 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Pin (Male)
Contact Plating: Gold
Description/Function: Panel Plug Male
Diameter: 6.9 mm
Gender: Male
Height: 12.1 mm
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Product: Connectors
Shell Style: Plug
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Type: M8 Male Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M8 connectors

Amphenol CONEC M8 connectors with snap and screw/snap termination  lock quickly and securely and can be inserted without tools. Overmolded connectors with snap termination  can be quickly and easily plugged into sockets, sensors, and actuators without further work steps or tools. The compact locking system on these connectors is secure and complies with protection class IP67 with up to 6 poles. CONEC circular connectors and M8 sockets with snap and screw/snap termination are available in standardised codings A and B for signal transmission. The snap connectors are ideal for designs with limited installation space and can be mounted with optional angled or straight cable outlets. Variants with M8x1 thread on one end can be mounted firmly, for example on the threaded socket on the control cabinet; the other end with a snap lock can be used flexibly on the assembly and production line. Combined CONEC sockets with screw/snap termination feature both locking types, connectors with thread M8x1, and connectors with snap termination that can be mounted. In addition to the  wire and solder pin straight  termination types, the Amphenol CONEC M8 connectors also include sockets for the  SMT or THR soldering methods. Insulating bodies  are available in 3, 4, 5, and 8 positions.