12401598E4#2A

Amphenol Commercial Products
523-12401598E4#2A
12401598E4#2A

Mfr.:

Description:
USB Connectors USB TYPE C RCPT R/A HYBRID DUAL SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,396

Stock:
4,396
Can Dispatch Immediately
On Order:
8,000
Expected 27/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.59 $1.59
$1.36 $13.60
$1.27 $31.75
$1.21 $60.50
$1.15 $115.00
$1.08 $270.00
$1.03 $515.00
$0.93 $930.00
$0.904 $2,260.00
Full Reel (Order in multiples of 8000)
$0.904 $7,232.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
Right Angle
Panel Mount
Reel
Cut Tape
MouseReel
Brand: Amphenol Commercial Products
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 8000
Subcategory: USB Connectors
Unit Weight: 1.373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB Connectors

Amphenol Communications Solutions USB Connectors include waterproof, IP-rated, Type C, and USB 3.1 USB options. These USB connectors can support requirements from the smallest handheld devices requiring the finest pitch connectors to high-power, high-data-rate connector systems for complex medical equipment. Amphenol Communications Solutions USB connectors are ideal for diagnostics test laboratory equipment, ultrasound scanners, ventilators, and various patient monitoring equipment.

Automotive Electronics

Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

USB 3.1 Type C Connector

Amphenol Commercial USB 3.1 Type C Connector is tailored toward emerging product designs, fully compliant with Type C specifications, and designed to establish future USB performance needs. These Amphenol USB 3.1 Type C connector offers reversible plug and cable directions and supports scalable power charging with extended 5A current ranges plus USB power delivery. These connectors feature high speed up to 10Gb/s and are similar in size to USB2.0 Micro-B.
Learn More