CAD06W7262

Amphenol Commercial Products
523-CAD06W7262
CAD06W7262

Mfr.:

Description:
Memory Card Connectors S2@6P BLOCK SMARTCARD CONN-HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,246

Stock:
6,246 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6246 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.07 $2.07
$1.81 $18.10
$1.73 $43.25
$1.69 $84.50
$1.61 $161.00
$1.46 $365.00
$1.34 $670.00
$1.17 $1,170.00
$0.954 $2,385.00
Full Reel (Order in multiples of 6300)
$0.954 $6,010.20
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
Card Connectors
SIM
6 Contact
1.42 mm
SMD/SMT
500 mA
PCB Mount
Tin
Reel
Cut Tape
MouseReel
Brand: Amphenol Commercial Products
Product Type: Memory Card Connectors
Factory Pack Quantity: 6300
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Card Connectors

Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.