ND9-ACN2-A0A

Amphenol Commercial Products
523-ND9ACN2A0A
ND9-ACN2-A0A

Mfr.:

Description:
Ethernet Cables / Networking Cables Cable assy, wire to wire soln, ix receptacle to RJ straight plug, A key, 1.0m, 26AWG 8 wire, PVC, Cat 6A, Gold 8u"

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.39 $41.39
$33.14 $331.40
$31.29 $625.80
$30.82 $1,849.20
$28.98 $2,898.00
$27.09 $7,043.40

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
IX Industrial
10 Position
RJ45
8 Position
Female / Male
1 m (3.281 ft)
Blue
26 AWG
A Coded
Bulk
50 VAC, 60 VDC
Brand: Amphenol Commercial Products
Current Rating: 1.5 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: ND9
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Tradename: ix Industrial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

ix Industrial™ IP20 Connectors & Cables

Amphenol Commercial ix Industrial™ IP20 Connectors enable Internet of Things (IoT) connectivity for Ethernet and other industrial protocols through all levels of operation.  These 10mm-pitch Connectors feature two-point metal latches and are only 25% of the size of an RJ45 Connector, enabling greater port density and mating security. Amphenol Commercial ix Industrial IP20 Connectors are power-over-Ethernet (PoE) capable and provide data performance to Cat 6A levels (10GBASE-T). The series also features 360° shielding through the mated pair for superior electromagnetic interference (EMI) protection.