U773GA16382071

Amphenol Commercial Products
523-U773GA16382071
U773GA16382071

Mfr.:

Description:
I/O Connectors SFP28 1x1 cage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.82 $7.82
$7.38 $73.80
$6.90 $1,725.00
$4.61 $2,360.32

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
30 V
Gold
Right Angle
SFP+
- 55 C
+ 85 C
Tray
Brand: Amphenol Commercial Products
Color: Black
Current Rating: 500 mA
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 512
Subcategory: I/O Connectors
Tradename: UltraPort
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
ECCN:
EAR99

High-Speed Connectors

Amphenol Commercial High-Speed Connectors enable designers to achieve high port density, configurability, and utilization for next-generation and future-generation systems. The design of these connectors provides exceptional mechanical durability and resonance dampening features for superior performance. Amphenol Commercial High-Speed Connectors meet and exceed Gigabit Ethernet and Fibre Channel industry standard requirements for performance and reliability.