U95-T151-100A

Amphenol Commercial Products
523-U95-T151-100A
U95-T151-100A

Mfr.:

Description:
I/O Connectors 1X1 CAGE WITH PIN STYLE HS 6.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158
Can Dispatch Immediately
On Order:
448
Expected 11/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.38 $10.38
$8.83 $88.30
$8.27 $206.75
$7.88 $394.00
$7.75 $775.00
$7.06 $1,581.44
$6.99 $3,131.52

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Cages
Female
30 V
Nickel
Through Hole
Press Fit
Right Angle
ULTRA PORT
- 20 C
+ 85 C
Tray
Brand: Amphenol Commercial Products
Color: Black
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 224
Subcategory: I/O Connectors
Tradename: UltraPort
Type: CFP2/CFP4
Unit Weight: 16.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Commercial UltraPort SFP+ Interconnect System

Amphenol Commercial UltraPort™ SFP+ Interconnect System Amphenol Commercial UltraPort™ SFP+ Interconnect System is comprised of a 20-position hot-swappable I/O connector enclosed in a metal cage mounted to a host PCB. UltraPort SFP+ supports 32Gbps applications with a backward compatibility for next-generation Ethernet and Fibre Channel applications. Amphenol's UltraPort SFP+ connector shares the same exceptional mating interface and EMI cage dimensions as the SFP+ form factor. The cages are built for use with several board thicknesses and assembly processes to accommodate server and switch applications with great cost savings. The connector accepts multiple transceivers per INF-8081 and combines, transmits, and receives functions in a low cost, compact and flexible format. Amphenol offers a wide variety of cage configurations, which have a two-piece construction with enhanced transceiver mating tabs available in press-fit or solder tail versions.

UltraPort™ QSFP+ Interconnect System

Amphenol Commercial UltraPort™ QSFP+ (Quad Small Form-factor Pluggable) Interconnect System is comprised of a 38-position, 0.8mm pitch connector built for use in high-speed serial applications. Each port offers four channels to increase port density, which contributes to more board real estate. The UltraPort QSFP+ connector supports next-generation 100G+ applications and transmits up to 28Gbps per serial lane, making it an ultra-fast connector in the QSFP+ market. The stamped and formed contact design provides improved mechanical durability and resonance dampening features for superior performance. The design minimizes crosstalk and transmission line impedance discontinuity across the connector interface at speeds up to 28Gbps.

Amphenol Commercial Amphenol Commercial UltraPort QSFP+ Connectors

Amphenol Commercial UltraPort™ QSFP+ (Quad Small Form-factor Pluggable) features a 38 position, 0.8mm pitch connector built for use in high speed serial applications. Each port offers 4 channels to increase port density which contributes to more board real estate and immense cost savings. The UltraPort QSFP+ connector supports next generation 100G+ applications and transmits up to 32 Gbps per serial lane making it the fastest connector in the QSFP+ market. The stamped and formed contact design provides improved mechanical durability and resonance dampening features for superior performance. The design minimizes crosstalk and transmission line impedance discontinuity across the connector interface at speeds up to 32 Gbp.
Learn More

High-Speed Connectors

Amphenol Commercial High-Speed Connectors enable designers to achieve high port density, configurability, and utilization for next-generation and future-generation systems. The design of these connectors provides exceptional mechanical durability and resonance dampening features for superior performance. Amphenol Commercial High-Speed Connectors meet and exceed Gigabit Ethernet and Fibre Channel industry standard requirements for performance and reliability.