UE36-B16200-06001

Amphenol Commercial Products
523-UE36-B1620006001
UE36-B16200-06001

Mfr.:

Description:
I/O Connectors Press Fit Cage 1x1 Spring Finger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.40 $14.40
$13.58 $135.80
$12.30 $307.50
$11.75 $587.50
$11.59 $1,159.00
$11.25 $2,430.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Cages
30 V
Through Hole
Press Fit
Right Angle
QSFP DD
- 40 C
+ 85 C
Tray
Brand: Amphenol Commercial Products
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 216
Subcategory: I/O Connectors
Type: QSFP-DD
Unit Weight: 21.161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
ECCN:
EAR99

QSFP Double Density (DD) Interconnect System

Amphenol Commercial QSFP Double Density (DD) Interconnect System is backwards mating compatible with QSFP products. The connectors utilize an electrical interface with eight lanes that support 25Gb/s NRZ modulation or 56Gb/s PAM4, providing solutions up to 400Gb/s aggregate bandwidth. The 76-position, 0.8mm-pitch connectors enable up to 14.4Tb/s aggregate bandwidth in a single switch slot. The connector and cage design is backwards compatible with QSFP28 modules, which can be inserted into a QSFP DD port and connected to four of the eight electrical channels. Amphenol Commercial QSFP DD Interconnect System is ideal for communications, industrial and instrumentation, and data applications.

Amphe-Dante Dante® Adapters

Amphenol Amphe-Dante Dante® Adapters enable simple connection of analogue equipment to a Dante network. Amphe-Dante can also receive audio channels from a Dante network and provide studio-quality, low-latency audio via an XLR connector to analogue audio equipment. These Dante® audio to analogue audio adapters each have one RJ45 Dante input. The adapters have either one or two AX series XLR analogue outputs in a moulded housing. These Amphenol audio/video cables allow the user to route any Dante network audio via the XLR outputs to an amplifier, powered speaker, mixing console, digital signal processor (DSP), or other analogue audio device. Amphe-Dante feature high-performance digital-to-analogue converters and support a range of sample rates and bit depths. These adapters can provide a hardware master clock for a Dante network. A free Dante Controller software application will automatically discover and configure Amphe-Dante devices connected to the Dante network.
Learn more