UE36-B16200-06A2A

Amphenol Commercial Products
523-UE36-B1620006A2A
UE36-B16200-06A2A

Mfr.:

Description:
I/O Connectors QSFP DD 1x1 cage With Heat Sinks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
384
Expected 08/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.78 $18.78
$15.96 $159.60
$14.96 $374.00
$14.25 $712.50
$13.86 $1,386.00
$13.36 $2,565.12

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Cages
30 V
Through Hole
Press Fit
Right Angle
QSFP DD
- 40 C
+ 85 C
Tray
Brand: Amphenol Commercial Products
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 192
Subcategory: I/O Connectors
Type: QSFP-DD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
ECCN:
EAR99

QSFP Double Density (DD) Interconnect System

Amphenol Commercial QSFP Double Density (DD) Interconnect System is backwards mating compatible with QSFP products. The connectors utilize an electrical interface with eight lanes that support 25Gb/s NRZ modulation or 56Gb/s PAM4, providing solutions up to 400Gb/s aggregate bandwidth. The 76-position, 0.8mm-pitch connectors enable up to 14.4Tb/s aggregate bandwidth in a single switch slot. The connector and cage design is backwards compatible with QSFP28 modules, which can be inserted into a QSFP DD port and connected to four of the eight electrical channels. Amphenol Commercial QSFP DD Interconnect System is ideal for communications, industrial and instrumentation, and data applications.