UE36-B46200-06001

Amphenol Commercial Products
654-UE36-B4620006001
UE36-B46200-06001

Mfr.:

Description:
I/O Connectors QSFP DD CAGE 1X4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 206 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.14 $30.14
$25.62 $256.20
$24.02 $600.50
$23.75 $1,187.50
$19.86 $1,429.92
$19.61 $9,883.44

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
Cages
30 V
Through Hole
Press Fit
Right Angle
QSFP DD
- 40 C
+ 85 C
Tray
Brand: Amphenol Commercial Products
Product Type: I/O Connectors
Factory Pack Quantity: 72
Subcategory: I/O Connectors
Type: QSFP-DD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

QSFP Double Density (DD) Interconnect System

Amphenol Commercial QSFP Double Density (DD) Interconnect System is backwards mating compatible with QSFP products. The connectors utilize an electrical interface with eight lanes that support 25Gb/s NRZ modulation or 56Gb/s PAM4, providing solutions up to 400Gb/s aggregate bandwidth. The 76-position, 0.8mm-pitch connectors enable up to 14.4Tb/s aggregate bandwidth in a single switch slot. The connector and cage design is backwards compatible with QSFP28 modules, which can be inserted into a QSFP DD port and connected to four of the eight electrical channels. Amphenol Commercial QSFP DD Interconnect System is ideal for communications, industrial and instrumentation, and data applications.