UE36A10752000T

Amphenol Commercial Products
523-UE36A10752000T
UE36A10752000T

Mfr.:

Description:
I/O Connectors DDQSFP56 SMT CONNECTOR, SI ENHANCED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 900   Multiples: 180
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 180)
$12.90 $11,610.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
QSFP Connectors
76 Position
30 VDC
Gold
PCB Mount
SMD/SMT
QSFP DD
- 40 C
+ 85 C
Reel
Brand: Amphenol Commercial Products
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Data Rate: 56 Gb/s
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 180
Subcategory: I/O Connectors
Type: Cage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

QSFP Double Density (DD) Interconnect System

Amphenol Commercial QSFP Double Density (DD) Interconnect System is backwards mating compatible with QSFP products. The connectors utilize an electrical interface with eight lanes that support 25Gb/s NRZ modulation or 56Gb/s PAM4, providing solutions up to 400Gb/s aggregate bandwidth. The 76-position, 0.8mm-pitch connectors enable up to 14.4Tb/s aggregate bandwidth in a single switch slot. The connector and cage design is backwards compatible with QSFP28 modules, which can be inserted into a QSFP DD port and connected to four of the eight electrical channels. Amphenol Commercial QSFP DD Interconnect System is ideal for communications, industrial and instrumentation, and data applications.