UE36C2620005011

Amphenol Commercial Products
523-UE36C2620005011
UE36C2620005011

Mfr.:

Description:
I/O Connectors 1x2 QSFP-DD cage with open top and heat sink clip, no heat sink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.73 $21.73
$18.47 $184.70
$17.30 $519.00
$16.27 $976.20
$15.67 $1,645.35

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
QSFP Connectors
30 VDC
Gold
PCB Mount
Solder Pin
QSFP DD
- 40 C
+ 85 C
Tray
Brand: Amphenol Commercial Products
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Data Rate: 56 Gb/s
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 15
Subcategory: I/O Connectors
Type: Cage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
ECCN:
EAR99

QSFP Double Density (DD) Interconnect System

Amphenol Commercial QSFP Double Density (DD) Interconnect System is backwards mating compatible with QSFP products. The connectors utilize an electrical interface with eight lanes that support 25Gb/s NRZ modulation or 56Gb/s PAM4, providing solutions up to 400Gb/s aggregate bandwidth. The 76-position, 0.8mm-pitch connectors enable up to 14.4Tb/s aggregate bandwidth in a single switch slot. The connector and cage design is backwards compatible with QSFP28 modules, which can be inserted into a QSFP DD port and connected to four of the eight electrical channels. Amphenol Commercial QSFP DD Interconnect System is ideal for communications, industrial and instrumentation, and data applications.