UE86-3G2620-10361

Amphenol Commercial Products
523-UE863G262010361
UE86-3G2620-10361

Mfr.:

Description:
I/O Connectors 2X2 CAGE/CONN COMBO 4 LP NORMAL ORIENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.29 $16.29
$16.28 $293.04
$15.21 $1,642.68
$14.91 $3,757.32
2,502 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Cages
30 V
Through Hole
Press Fit
Right Angle
SFP+
- 55 C
+ 85 C
Tray
Brand: Amphenol Commercial Products
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Number of Ports: 4 Port
Product Type: I/O Connectors
Factory Pack Quantity: 18
Subcategory: I/O Connectors
Tradename: UltraPort
Type: SFP+
Unit Weight: 111.166 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Commercial UltraPort SFP+ Interconnect System

Amphenol Commercial UltraPort™ SFP+ Interconnect System Amphenol Commercial UltraPort™ SFP+ Interconnect System is comprised of a 20-position hot-swappable I/O connector enclosed in a metal cage mounted to a host PCB. UltraPort SFP+ supports 32Gbps applications with a backward compatibility for next-generation Ethernet and Fibre Channel applications. Amphenol's UltraPort SFP+ connector shares the same exceptional mating interface and EMI cage dimensions as the SFP+ form factor. The cages are built for use with several board thicknesses and assembly processes to accommodate server and switch applications with great cost savings. The connector accepts multiple transceivers per INF-8081 and combines, transmits, and receives functions in a low cost, compact and flexible format. Amphenol offers a wide variety of cage configurations, which have a two-piece construction with enhanced transceiver mating tabs available in press-fit or solder tail versions.

UltraPort™ SFP+ Connectors

Amphenol Commercial UltraPort™ SFP+ Interconnect System comprises a 20-position hot swappable I/O connector enclosed in a metal cage mounted to a host PCB. The series supports 28Gb/s applications with backward compatibility for next-generation Ethernet and Fibre Channel applications. These connectors share the same mating interface and EMI cage dimensions as the SFP+ form factor. The UltraPort SFP+ cages are built for use with various board thicknesses and assembly processes to accommodate server and switch applications, resulting in cost-effective solutions. The connector accepts multiple transceivers per INF-8081 and combines, transmits, and receives functions in a compact, flexible format. Stacked versions (2xN) consist of a two-row cage with integrated connectors. The Amphenol Ultraport SFP+ series includes a variety of cage configurations, which have a two-piece construction with enhanced transceiver mating tabs available in press-fit or solder tail versions.

High-Speed Connectors

Amphenol Commercial High-Speed Connectors enable designers to achieve high port density, configurability, and utilization for next-generation and future-generation systems. The design of these connectors provides exceptional mechanical durability and resonance dampening features for superior performance. Amphenol Commercial High-Speed Connectors meet and exceed Gigabit Ethernet and Fibre Channel industry standard requirements for performance and reliability.