10-686909-000

Amphenol Energy Technologies
654-C10-686909-000
10-686909-000

Mfr.:

Description:
Standard Circular Connector 6 Pin/4 Socket KTK High Temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$274.92 $274.92
$243.89 $2,438.90
$235.14 $5,878.50
$233.43 $11,671.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS: N
Connectors
10 Position
Solder
Gold
Plastic
KTK
Brand: Amphenol Energy Technologies
Mating Style: Push-Pull
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: KTK
Part # Aliases: C10-686909-000
Unit Weight: 314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

KTK High Pressure Downhole Connectors

Amphenol Energy Technologies offers the KTK High Pressure Downhole Connectors as a line of high pressure connectors ideal for Oil and Gas Drilling applications. Fully compatible with Kintec and GE Tensor layouts, KTK High Pressure Downhole Connectors provide a high pressure, sealed connection designed to meet the rising demand for more rugged connectors in the downhole industry. The new KTK downhole connector uses a machined glass-filled epoxy to retain its mechanical properties at extremely high temperatures. For longer life and prolonged mating cycles, each connector offers bi-directional 20,000 PSI, gold contacts, a Vitron O-ring and solder pot connections. The KTK Connectors are ideal for use in MWD (measurement while drilling) systems, LWD (logging while drilling) tools and downhole batteries. Amphenol KTK High Pressure Downhole Connectors offer a cost-effective solution for oil and gas applications that require low-maintenance, accurate and reliable assemblies, and are capable of being flexible and limiting risks associated with in-hole loss. KTK Connectors are available in medium and high temperature versions.