APSLD-N-BL-S120-M40A

Amphenol Energy Technologies
654-APSLDNBLS120M40A
APSLD-N-BL-S120-M40A

Mfr.:

Description:
Heavy Duty Power Connectors Blue C/W 120mm Bush 500A, Line Drain NLDFT, Neutral, -M40A 19-28mm Clamping Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.40 $102.40
$92.75 $927.50
$89.18 $2,229.50
$86.20 $4,310.00
$81.44 $8,144.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Amphe-Phase
Plugs
500 A
1 Position
Screw
1 kVAC
Thermoplastic (TP)
Silver
4/0 AWG
IP67
Brand: Amphenol Energy Technologies
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphe-Phase Connectors

Amphenol Energy Technologies Amphe-Phase Connectors deliver a safe and durable solution for high-power applications of up to 800A. The connectors feature a touch-safe contact design and IP67 rating, making them ideal for harsh environments. Amphe-Phase connectors are designed to easily mate and have a rubber hand grip for ease of coupling. A bayonet mechanical locking system requires a key to unlock for additional safety. Amphenol Energy Technologies Amphe-Phase Connectors have inline and panel-mount source and drain styles to enable daisy-chain circuit solutions. Typical applications include generators, three-phase motors, utility cabinets, light distribution panels, welding units, and load banks.