APSLS-1-BK-S120-M40A-UL

Amphenol Energy Technologies
654-APSLS1BKS12M40AU
APSLS-1-BK-S120-M40A-UL

Mfr.:

Description:
Heavy Duty Power Connectors Black C/W 120mm Bush 500A, Line Source NLS, Line 1, -M40A 19-28mm Clamping Range -UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.91 $80.91
$72.63 $726.30
$69.83 $1,745.75
$67.50 $3,375.00
$63.78 $6,378.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Amphe-Phase
Plugs
500 A
1 Position
Screw
1 kVAC
Thermoplastic (TP)
Silver
4/0 AWG
IP67
Brand: Amphenol Energy Technologies
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphe-Phase Connectors

Amphenol Energy Technologies Amphe-Phase Connectors deliver a safe and durable solution for high-power applications of up to 800A. The connectors feature a touch-safe contact design and IP67 rating, making them ideal for harsh environments. Amphe-Phase connectors are designed to easily mate and have a rubber hand grip for ease of coupling. A bayonet mechanical locking system requires a key to unlock for additional safety. Amphenol Energy Technologies Amphe-Phase Connectors have inline and panel-mount source and drain styles to enable daisy-chain circuit solutions. Typical applications include generators, three-phase motors, utility cabinets, light distribution panels, welding units, and load banks.