APSPS-2-BK-T5

Amphenol Energy Technologies
654-APSPS-2-BK-T5
APSPS-2-BK-T5

Mfr.:

Description:
Heavy Duty Power Connectors Black T5 Threaded Post Termination 500A, Panel Source NPS, Line 2,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.05 $59.05
$51.36 $513.60
$49.38 $1,234.50
$47.73 $2,386.50
$45.10 $4,510.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Amphe-Phase
Receptacles
500 A
1 Position
Screw
1 kVAC
Thermoplastic (TP)
Silver
IP67
Brand: Amphenol Energy Technologies
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphe-Phase Connectors

Amphenol Energy Technologies Amphe-Phase Connectors deliver a safe and durable solution for high-power applications of up to 800A. The connectors feature a touch-safe contact design and IP67 rating, making them ideal for harsh environments. Amphe-Phase connectors are designed to easily mate and have a rubber hand grip for ease of coupling. A bayonet mechanical locking system requires a key to unlock for additional safety. Amphenol Energy Technologies Amphe-Phase Connectors have inline and panel-mount source and drain styles to enable daisy-chain circuit solutions. Typical applications include generators, three-phase motors, utility cabinets, light distribution panels, welding units, and load banks.