EX-13-3-A-16-321SN

Amphenol Energy Technologies
654-EX133A16321SN
EX-13-3-A-16-321SN

Mfr.:

Description:
Circular MIL Spec Connector Mle Plg w EEx d Glnd SZ 16 Sckt Crp Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,338.93 $13,389.30
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
37 Position
Socket (Female)
16-37
Plugs
16
Straight
MIL-DTL-5015
Crimp
Cable
13 A
Silver
Copper Alloy
Star-Line
Brand: Amphenol Energy Technologies
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Subcategory: Circular Connectors
Unit Weight: 1.735 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99