EXM-A06-11-2P

Amphenol Energy Technologies
654-EXM-A06-11-2P
EXM-A06-11-2P

Mfr.:

Description:
Circular MIL Spec Connector AMPEX 2C 2#16 PIN PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$360.17 $9,004.25

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
2 Position
Pin (Male)
11-02
Connectors
11
Straight
Crimp
Cable
Copper
Brand: Amphenol Energy Technologies
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Wire Gauge: 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99