10135742-101LF

Amphenol FCI
649-10135742-101LF
10135742-101LF

Mfr.:

Description:
I/O Connectors OCTIS KIT W/O RJ45R 26MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.59 $56.59
$50.16 $501.60
$47.03 $1,175.75
$44.78 $2,239.00
$42.65 $4,265.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Plug Kits
Male
26 mm
Cable Mount
Crimp
Straight
OCTIS
IP67
- 55 C
+ 85 C
Bulk
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Tradename: OCTIS
Type: Cable Connector
Unit Weight: 76.211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

OCTIS™ RJ45 Connectors

Amphenol FCI OCTIS™ RJ45 Connectors provide a 1A current rating, a commonly available interface, and 94mm x 26mm x 27mm (L x W x H) dimensions. The series features standard RJ45 cable assemblies and robust I/O for high reliability and performance. The IP67 connectors are ideal for use in harsh environments, providing lightning protection, EMI shielding features, and a rugged weatherproof design. Amphenol FCI OCTIS™ RJ45 Connectors operate in a -55°C to +85°C temperature range. Typical applications include communications, data, industrial, and instrumentation.