10139595-110T0LF

Amphenol FCI
649-10139595-110T0LF
10139595-110T0LF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express Vertical Card Edge Conn 280 Pos 1mm (0039inch) Pitch Gold plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 388 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.53 $8.53
$7.25 $72.50
$6.80 $170.00
$5.89 $577.22
$5.88 $6,338.64

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
280 Position
SMD/SMT
Brand: Amphenol FCI
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 98
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

PCIe Gen 4 & Gen 5 Connectors

Amphenol FCI PCI Express® (PCIe) Gen 4 and Gen 5 Connectors extend differential signaling to 16GT/s and 32GT/s for next-generation systems. These 1mm-pitch card edge connectors have a vertical or right-angle orientation and are footprint compatible. The connectors outperform Gen 4/5 specifications and are backward compatible with Gen 1/2/3 specifications, with the exception of the Gen 5 straddle-mount versions. X24 and X32 are available in addition to X1, X4, X8, and X16 standard links as per PCI-SIG CEM specifications. The series features a variety of termination types and mounting options. Amphenol FCI PCIe Gen 4 and Gen 5 Connectors are for ideal server and storage equipment, HDDs, HDD carriers, SSDs, and PCIe signaling in desktop PCs, workstations, and servers.