10155449-313LF

Amphenol FCI
649-10155449-313LF
10155449-313LF

Mfr.:

Description:
Terminals MICROSPACE CTW MALE-10155449-313LF

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,990

Stock:
14,990 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.162 $1.62
$0.146 $3.65
$0.139 $13.90
$0.135 $337.50
Full Reel (Order in multiples of 15000)
$0.119 $1,785.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
Terminals
Pin Terminal
Crimp
Male
24 AWG
Gold
MicroSpaceXS
Reel
Cut Tape
Brand: Amphenol FCI
Product Type: Terminals
Factory Pack Quantity: 15000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

MicroSpace™ Connector System

Amphenol FCI MicroSpace™ Connector System is designed based on a crimp-to-wire platform that enables LV214 severity-2 with pitches of 1.27mm, 1.50mm, and 1.80mm. These connectors are customizable in terms of stack heights and the number of positions. The MicroSpace system is available in single- and double-row versions, with top- or side-latch configurations. This solution resists high vibration and offers current ratings of up to 4A per contact and terminal positioning assurance (TPA). Other features include a design based on existing and proven controls and poka-yoke polarization. Amphenol FCI MicroSpace Connector System is ideal for applications such as automotive, cameras, sensors, navigation, HVACs, headliners, lighting, power steering, and radios/DVDs.