10158557-R302111LF

Amphenol FCI
649-10158557R32111LF
10158557-R302111LF

Mfr.:

Description:
FFC & FPC Connectors FlexLock 2.54mm 30p,RA,THT,header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 882

Stock:
882 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.27 $3.27
$2.83 $141.50
$2.32 $232.00
Full Reel (Order in multiples of 150)
$2.14 $321.00
$2.08 $936.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Headers
30 Position
2.54 mm
Solder Pin
Right Angle
Tin
3 A
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Mounting Style: Cable Mount / Free Hanging
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 150
Subcategory: FFC & FPC Connectors
Tradename: FlexLock
Voltage Rating: 48 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FlexLock™ FPC-to-Board & Flex-to-Wire Connectors

Amphenol Communications Solutions FlexLock™ FPC-to-Board and Flex-to-Wire Connectors are designed to address the growing demands of the automotive market. These compact USCAR-T2V2-compatible connectors have a nominal current carrying capacity of 3A per contact to support higher power applications. Amphenol Communications Solutions FlexLock connectors are available in 10 to 30 positions in a double row with vertical and horizontal TH and SMT configurations.