10175511-1010LF

Amphenol FCI
649-10175511-1010LF
10175511-1010LF

Mfr.:

Description:
Headers & Wire Housings DensiMate 1.25, recetpacle, 2x5pos

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.44 $0.44
$0.37 $3.70
$0.33 $8.25
$0.309 $30.90
$0.277 $69.25
$0.225 $225.00
$0.208 $624.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
10 Position
1.25 mm (0.049 in)
2 Row
SMD/SMT
Solder
Right Angle
DensiMate
Bulk
Brand: Amphenol FCI
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

CNHTS:
8536901100
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

DensiMate™ 1.25mm Double Row Connectors

Amphenol FCI DensiMate™ 1.25mm Double Row Connectors are wire-to-board solutions ideal for miniature applications. With a wire gauge range from 30AWG to 26AWG, these Amphenol FCI connectors are available in double-row, vertical SMT, and right-angle SMT configurations. The DensiMate design comes with an active latch to provide enhanced contact reliability. These connectors provide highly reliable performance for meeting industrial automation and IT/datacom challenges.