10180208-400421RPF

Amphenol FCI
649-1018020840421RPF
10180208-400421RPF

Mfr.:

Description:
Headers & Wire Housings PowerStak Vertical Receptacle R4 4P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.28 $6.28
$5.72 $57.20
$5.42 $135.50
$5.29 $264.50
Full Reel (Order in multiples of 130)
$5.04 $655.20
$3.65 $949.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
4 Position
1 Row
Panel Mount
Solder Pin
Straight
Gold
PowerStak
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 130
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

ComboStak® & PowerStak® Board-to-Board Connectors

Amphenol FCI ComboStak® and PowerStak® Board-to-Board Connectors provide high signal and current density in a wide range of stack heights with 1mm increments. The ComboStak variant combines existing BergStak® 0.5mm or 0.8mm pitch signal pins with 2mm pitch power blades, while the PowerStak modules are power only. The hybrid and medium power solutions deliver high current carrying capacity (up to 20A per power blade) with a miniaturized shape. Amphenol FCI ComboStak and PowerStak Board-to-Board Connectors feature a reliable four-point contact design, scoop-proof housing, and metal hold-down. The LCP material supports operating temperatures to +125°C. Typical applications include automotive, networking, datacom, and industrial.