PSAS4F3130021TR

Amphenol FCI
523-PSAS4F3130021TR
PSAS4F3130021TR

Mfr.:

Description:
PCI Express/PCI Connectors SAS/PCIe 40 (U2 & U3) Connector 68 Pin Vertical Surface Mount Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,549

Stock:
4,549 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.22 $6.22
$5.63 $56.30
$5.31 $132.75
$5.18 $259.00
$4.92 $492.00
Full Reel (Order in multiples of 230)
$4.41 $1,014.30
$4.15 $1,909.00
$3.68 $3,385.60
$3.22 $7,406.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
Serial Connectors
68 Position
Mounting Peg
Vertical
SMD/SMT
Phosphor Bronze
Gold
Brand: Amphenol FCI
Current Rating: 1.5 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Packaging: Cut Tape
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 230
Subcategory: Card Edge Connectors
Voltage Rating: 500 VAC
Unit Weight: 4 g
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
8536901100
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

SAS/PCIe 4.0 (U2 & U3) Connectors

Amphenol Commercial SAS/PCIe® 4.0 (U2 and U3) Connectors feature 16GT/s (PCIe lanes) or 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. These connectors support up to four-port 16GT/s PCle-based devices and both SAS and SATA drives. Amphenol SAS/PCIe 4.0 Connectors offer staggered contact lengths and stamped clips that provide sequential contact mating for hot plugging and additional mechanical strength after soldering. The series has a durability rating of 500 mating cycles. Ideal applications are storage serves, mezzanine cards, and external storage systems.