M29K2000

Amphenol FSI
523-M29K2000
M29K2000

Mfr.:

Description:
Fibre Optic MIL Spec Connectors M29504/04 Pin SM 9/125 Termini

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.39 $110.39
$101.29 $1,012.90
$97.38 $2,434.50
$94.11 $4,705.50
$88.94 $8,894.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic MIL Spec Connectors
RoHS:  
Pin
Brand: Amphenol FSI
MIL Type: M29504
Number of Positions: 1 Position
Packaging: Bottle
Product Type: Fiber Optic MIL Spec Connectors
Series: M29504
Factory Pack Quantity: 50
Subcategory: MIL-Spec / MIL-Type
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99