10-729797-000

Amphenol Industrial
654-10-729797-000
10-729797-000

Mfr.:

Description:
Power to the Board PGY 3.0mm 60amp solder type/4 sided

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,827

Stock:
3,827 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.69 $4.69
$3.99 $39.90
$3.39 $339.00
$3.03 $1,515.00
$2.80 $2,800.00
$2.79 $4,185.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
60 A
Through Hole
Solder
3 mm
Radsok
Bulk
RADSOK
Brand: Amphenol Industrial
Mounting Angle: Right
Factory Pack Quantity: 1500
Subcategory: Power Connectors
Unit Weight: 4.257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RADSOK® Power to Board Connectors

Amphenol Industrial RADSOK® Power to Board Connectors bring more power with three high amperage products: PowerBlok™, RADSERT™, and PGY™. This RADSOK solution offers many options for high-current, single-point connections to printed circuit boards. The hyperbolic grid contact provides more surface area with many points of contact for heat dissipation at the pin and socket interface. This lowers temperature rise and reduces potential failures. The compact footprint design supplies up to 200A to the board, which preserves surface area and offers flexibility in board design. Amphenol Industrial RADSOK® Power to Board Connectors are designed to be applied manually via press-fit or reflow solder process, eliminating the need for additional wires and/or special crimp tools.

Board Level RADSOK® PGY™ Connectors

Amphenol Industrial RADSOK® PGY™ orthogonal card edge connector series are available in 3.6mm and 5.7mm contact sizes. The 5.7mm RADSOK PGY is Amphenol's highest current board level product rated up to 120A. The design of the PGY connectors are optimized to dissipate heat and to deliver high power evenly to the board. The RADSOK PGY connects to the board through a solder reflow process. The busbar pin will mate horizontally with the RADSOK slightly above the board. With a robust mechanical design, the components are ideal for blindmate drawer applications.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.