97-3102A18-4SW-258-946

Amphenol Industrial
654-3102A184SW258946

97-3102A18-4SW-258-946

Mfr.:

Description:
Circular MIL Spec Connector AB 4C 4#16 SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.45 $22.45
$19.08 $190.80
$17.88 $447.00
$17.03 $851.50
$16.46 $1,646.00
$15.55 $3,887.50
$15.10 $7,550.00

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
4 Position
Socket (Female)
18-04
Connectors
18
Box Mount
MIL-DTL-5015
Solder
Cable
Silver
Copper Alloy
Brand: Amphenol Industrial
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 45.200 g