C10-638977-000

Amphenol Industrial
654-10-638977-000
C10-638977-000

Mfr.:

Description:
Heavy Duty Power Connectors PCB TAIL RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.03 $27.03
$22.98 $229.80
$21.60 $540.00
$20.90 $1,045.00
$16.62 $1,662.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
RADSOK
Receptacles
69 A
2 Position
Solder
250 VDC
Pin (Male)
Thermoplastic (TP)
6 AWG
Brand: Amphenol Industrial
Mounting Angle: Straight
Mounting Style: Panel
Pitch: 13 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99