IA-A05M-A05M-0000-01

Amphenol LTW
523-IAA05MA05M000001
IA-A05M-A05M-0000-01

Mfr.:

Description:
Circular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 4A, 05 pins, (End 1) Male Male, (End 2) Male Male, Screw Thread, IP68 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.27 $16.27
$13.83 $138.30
$12.97 $259.40
$12.35 $617.50
$10.41 $1,041.00
$9.46 $1,892.00
$9.12 $4,560.00
$8.78 $8,780.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
A Coded
IP68
M12
Bulk
Body Style: I-Adapter
Brand: Amphenol LTW
Contact Gender: Pin (Male)
Diameter: 16 mm
Gender: Male
Housing Material: Thermoplastic (TP)
Locking Mechanism: Screw Locking
Mounting Style: Cable
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Unit Weight: 21.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

M Series Circular Metric Connector Adapters

Amphenol LTW M Series Circular Metric Connector Adapters include a wide range of I, T, and Y adapters, T cables, and Y cables. These adapters offer various codes: I adapters provide M12 A and D codes, T adapters provide M12 A and B codes, and Y adapters provide A, D, and I codes. The T and Y cables offer M12 A, B, D, and I codes. M series adapters feature a feed-through, waterproof design and are available in straight or angled versions. Additional features include a high-performance data transmission rate of up to 10Gbps and gold-plated copper alloy M12 female pin and RJ45 contacts. Amphenol LTW M Series Circular Metric Connector Adapters meet the requirements of the industrial Ethernet field and comply with IEC standards.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.